Huber+Suhner N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-306
- Mfr. Part No.:
- 24_N-50-7-15/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save PHP2,120.70
View bulk pricing optionsSubtotal (1 unit)*
PHP2,654.55
(exc. VAT)
PHP2,973.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,654.55 | - |
| 10 + | PHP2,442.48 | PHP2,120.70 |
*price indicative
- RS Stock No.:
- 888-306
- Mfr. Part No.:
- 24_N-50-7-15/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 40.8 x 16.1 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | N | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 40.8 x 16.1 mm | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Polarity Standard | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series N | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector designed for 50 Ohm applications, featuring a straight bulkhead cable jack for secure connections. Its robust construction ensures reliable performance across various environmental conditions.
Screwed coupling mechanism provides a sturdy and reliable connection
IP67 rating ensures protection against dust and water ingress
Compatibility with IEC/MIL Interface dimensions supports versatile uses
Related links
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type Straight Body Pluggable
- Huber+Suhner 24_N-50-2-4/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
