TE Connectivity SMA Series Connector Assembly Board Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 799-152
- Mfr. Part No.:
- CONSMA024-G
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
PHP30,186.73
(exc. VAT)
PHP33,809.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP30,186.73 | PHP603.735 |
*price indicative
- RS Stock No.:
- 799-152
- Mfr. Part No.:
- CONSMA024-G
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Coaxial Connector Type | SMA | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 13.0 x 9.0 mm | |
| Bulkhead | No | |
| Operating Frequency | 18Hz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | SMA | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Coaxial Connector Type SMA | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 13.0 x 9.0 mm | ||
Bulkhead No | ||
Operating Frequency 18Hz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series SMA | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity connector is a SMA jack is designed for seamless PCB integration. Operating across a frequency range of 0 GHz to 18 GHz, it ensures reliable connectivity in Compact applications.
Supports frequencies from 0 to 18 GHz for versatile applications
Gold-plated brass body enhances conductivity and durability
Direct surface-mount attachment simplifies PCB integration
Compatible with both reflow and hand-solder assembly methods
Meets RoHS lead-free standards for environmental compliance
Compact design suited for high-volume manufacturing with pick-and-place technology
Related links
- TE Connectivity SMA Series Connector Assembly Board Male SMA Straight Body Solder
- TE Connectivity L9000262 Series Coaxial Connector Board Female SMA Straight Body Solder
- TE Connectivity SMA Series Connector Assembly Panel Mount Female SMA Straight Body Crimp
- TE Connectivity CONSMA002 Series Coaxial Connector Board Female SMA Right Angle Body Surface Mount
- TE Connectivity SMA Series RF Connector Panel Mount Female SMA Straight Body Solder
- TE Connectivity SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- TE Connectivity SMA Series RF Connector PCB Female SMA Straight Body Solder
- TE Connectivity SMA Series Coaxial Connector Surface Female SMA Right Angle Body Solder
