TE Connectivity SMA Series RF Connector Panel Mount Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 10 units)*

PHP22,617.53

(exc. VAT)

PHP25,331.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP22,617.53PHP2,261.753

*price indicative

RS Stock No.:
787-355
Mfr. Part No.:
1053111-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Connector

Coaxial Connector Type

SMA

Mount Type

Panel Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Operating Frequency

18GHz

Body Plating

Gold

Termination Type

Solder

Series

SMA

Contact Material

Beryllium Copper

Standards/Approvals

Halogen Content

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Connector assembly is designed for seamless integration in cable-to-panel applications, utilising an SMA RF Interface for reliable signal transmission.

Impedance of 50 Ω ensures minimal signal loss

Constructed from stainless steel with gold plating for enhanced durability

Threaded coupling mechanism allows for secure connections

Captivated contact configuration improves stability during operation

Suitable for operating frequencies up to 18 GHz

Solder termination method provides robust wire and cable connections

Related links