TE Connectivity SMA Series Connector Assembly Board Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 785-779
- Mfr. Part No.:
- L9000263-01
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 25 units)*
PHP21,138.39
(exc. VAT)
PHP23,675.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,138.39 | PHP845.536 |
*price indicative
- RS Stock No.:
- 785-779
- Mfr. Part No.:
- L9000263-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA | |
| Product Type | Connector Assembly | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 0.031 in | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA | ||
Product Type Connector Assembly | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 0.031 in | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA Jack is a high-frequency RF interconnect solution is engineered for precision PCB edge-mount applications. This 50 Ohm female connector provides a seamless transition for high-speed signal transmission in Compact telecommunications and test equipment.
Optimized for frequencies up to 18 GHz
Compatible with 0.8 mm board thickness
Gold-plated brass body for superior durability
Precision 50 Ohm impedance for RF signals
Related links
- TE Connectivity SMA Series Connector Assembly Board Female SMA Straight Body Solder
- TE Connectivity SMA Series Connector Assembly Cable Male SMA Straight Body Crimp
- TE Connectivity SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- TE Connectivity SMA Series RF Connector Plug-in Male SMA Vertical Body Solder
- TE Connectivity SMA Series RF Connector Cable 50 Ω, Straight Body Solder
- TE Connectivity SMA Series Connector Assembly Panel Mount Female SMA Straight Body Crimp
- TE Connectivity L9000262 Series Coaxial Connector Board Female SMA Straight Body Solder
- TE Connectivity 1051643-1 Series Connector Assembly Cable Male SMA Straight Body Solder
