TE Connectivity 1051643-1 Series Connector Assembly Cable Male SMA, 50 Ω, Straight Body Solder

N

Subtotal (1 box of 500 units)*

PHP603,816.87

(exc. VAT)

PHP676,274.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP603,816.87PHP1,207.634

*price indicative

RS Stock No.:
857-314
Mfr. Part No.:
1051643-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

RG188

Size

6.35 mm

Bulkhead

No

Operating Frequency

26GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

1051643-1

Contact Gender

Male

Standards/Approvals

Rohs

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity SMA Connector Plug provides an inline free hanging solution optimized for modern wireless communications. Its premium nonferrous body composition delivers stellar intermodulation characteristics alongside high wear resistance.

50 ohm impedance

0 to 12.4 GHz range

Threaded fastening type

Solder termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy