TE Connectivity 1059857-1 Series Connector Assembly Panel Mount Male BMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 857-313
- Mfr. Part No.:
- 1059857-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 500 units)*
PHP498,713.76
(exc. VAT)
PHP558,559.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP498,713.76 | PHP997.428 |
*price indicative
- RS Stock No.:
- 857-313
- Mfr. Part No.:
- 1059857-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BMA | |
| Product Type | Connector Assembly | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RF | |
| Size | 5.33 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 28GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Series | 1059857-1 | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | Rohs | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BMA | ||
Product Type Connector Assembly | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RF | ||
Size 5.33 mm | ||
Bulkhead Yes | ||
Operating Frequency 28GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Series 1059857-1 | ||
Contact Material Beryllium Copper | ||
Standards/Approvals Rohs | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Subminiature Connector Plug offers elite performance for space constrained high frequency aerospace and defence applications. This straight panel mount component ensures absolute precision and long lasting durability in blindmate configurations.
50 ohm impedance
28 GHz max frequency
Stainless steel body
Solder termination
Related links
- TE Connectivity 1059563-1 Series Connector Assembly Panel Mount Male BMA Straight Body Solder
- TE Connectivity 1057275-1 Series Connector Assembly Panel Mount Male N Type Straight Body Crimp
- TE Connectivity 2-5330058-1 Series Connector Assembly Panel Mount Male BNC Straight Body Crimp
- TE Connectivity QMA Series Connector Assembly Panel Mount Female Coaxial Connector Straight Body Solder
- TE Connectivity 2547905 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550513 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 5225398-8 Series Connector Assembly Panel Mount Female BNC Straight Body Crimp
- TE Connectivity SMA Series Connector Assembly Panel Mount Female SMA Straight Body Crimp
