TE Connectivity 1057275-1 Series Connector Assembly Panel Mount Male N Type, 50 Ω, Straight Body Crimp

N

Subtotal (1 box of 500 units)*

PHP779,880.95

(exc. VAT)

PHP873,466.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP779,880.95PHP1,559.762

*price indicative

RS Stock No.:
857-321
Mfr. Part No.:
1057275-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

N Type

Product Type

Connector Assembly

Mount Type

Panel Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

19.05 mm

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Standard

Series

1057275-1

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

Rohs

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity N Type Plug Receptacle offers ultra reliable coaxial interfacing for demanding marine and defence communications. Featuring a robust panel mount layout and solder cup termination it guarantees stable electrical parameters under stress.

50 ohm impedance

Threaded coupling mechanism

Male pin contact

19.05 mm outer diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy