TE Connectivity 2-5330058-1 Series Connector Assembly Panel Mount Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 857-324
- Mfr. Part No.:
- 2-5330058-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 500 units)*
PHP420,022.42
(exc. VAT)
PHP470,425.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP420,022.42 | PHP840.045 |
*price indicative
- RS Stock No.:
- 857-324
- Mfr. Part No.:
- 2-5330058-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG174, RG188 | |
| Size | 14.53 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | 2-5330058-1 | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG174, RG188 | ||
Size 14.53 mm | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series 2-5330058-1 | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance BNC straight plug designed for seamless RF coaxial cable connections. This industrial-grade connector ensures optimal signal integrity for professional applications.
Reliable crimp termination for secure cable fitting
Optimised 50 Ohm impedance for clear transmissions
Built with a robust brass bodyPerfect for free-hanging in-line layouts
Related links
- TE Connectivity 1057275-1 Series Connector Assembly Panel Mount Male N Type Straight Body Crimp
- TE Connectivity 1059563-1 Series Connector Assembly Panel Mount Male BMA Straight Body Solder
- TE Connectivity 1059857-1 Series Connector Assembly Panel Mount Male BMA Straight Body Solder
- TE Connectivity 5225398-8 Series Connector Assembly Panel Mount Female BNC Straight Body Crimp
- TE Connectivity SMA Series Connector Assembly Panel Mount Female SMA Straight Body Crimp
- TE Connectivity QMA Series Connector Assembly Panel Mount Female Coaxial Connector Straight Body Solder
- TE Connectivity 2547905 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity BNC Series RF Connector Panel Mount Male BNC Right Angle Body Crimp
