L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- RS Stock No.:
- 297-309
- Mfr. Part No.:
- CCS316-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,441.10
(exc. VAT)
PHP2,734.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,441.10 | - |
| 10 + | PHP2,237.04 | 8% |
*price indicative
- RS Stock No.:
- 297-309
- Mfr. Part No.:
- CCS316-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Series | CCS316 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Series CCS316 | ||
Jacket Material FEP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable, this product features a robust nickel plated brass outer, ensuring excellent conductivity and durability. Its gold plated centre contacts facilitate optimal signal transmission, while the silver coated copper alloy braid shield reinforces protection against external interference. Designed with meticulous attention to detail, this model excels in both indoor and outdoor settings, maintaining peak performance even under challenging environmental conditions.
Compatible with high temperature applications which ensuring performance in extreme conditions
Robust construction delivers durability for long lasting use
Effective shielding prevents signal loss and enhances transmission quality
Lightweight and compact design simplifies installation processes
Related links
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC59 Series Coaxial Cable Male BNC 1 ft 75 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
