L-Com CC59 Series Coaxial Cable Male BNC, Straight to Male BNC, 1 ft 75 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,149.00

(exc. VAT)

PHP2,406.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,149.00-
10 +PHP1,969.368%

*price indicative

RS Stock No.:
297-137
Mfr. Part No.:
CC59A-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

BNC, Straight

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

75Ω

Cable Length

1ft

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

PVC

Series

CC59

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com coaxial cable assembly ensures optimal signal transfer and is perfect for those looking to achieve high quality performance without compromise. Encased in a durable black PVC jacket, the cable not only provides resilience but also promotes easy handling and installation. Measuring 1.0 feet in length, its an ideal choice for users requiring compact solutions without sacrificing performance.

Provides reliable and consistent signal integrity

Ideal for easy installation in tight spaces

Suitable for both professional and home use

Manufactured to comply with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy