L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- RS Stock No.:
- 297-300
- Mfr. Part No.:
- CC174S-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP2,926.80
View bulk pricing optionsSubtotal (1 unit)*
PHP3,521.34
(exc. VAT)
PHP3,943.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,521.34 | - |
| 10 + | PHP3,228.66 | PHP2,926.80 |
*price indicative
- RS Stock No.:
- 297-300
- Mfr. Part No.:
- CC174S-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CC174 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CC174 | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com coaxial cable ensures seamless connectivity in various applications, providing outstanding signal integrity and durability. Constructed from RG174/U, it features a robust PVC jacket in classic black, reflecting both strength and flexibility. The inclusion of SMA plugs at both ends further enhances its compatibility with a myriad of devices, making it an essential component for any professional setup.
Compatible with a variety of devices for versatile usage
Designed for superior signal integrity to minimise loss
The black colour provides a sleek and professional appearance
Lightweight yet durable which ensuring easy handling and installation
Individually packaged to maintain quality and prevent damage
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
