L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,061.47

(exc. VAT)

PHP2,308.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,061.47
10 +PHP1,889.11

*price indicative

RS Stock No.:
297-742
Mfr. Part No.:
CCS316-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

3ft

Jacket Colour

Brown

Standards/Approvals

RoHS

Series

CCS316

Jacket Material

Fluorinated Ethylene Propylene

RoHS Status: Exempt

The L-Com coaxial cable assembly designed for demanding applications that require reliability and durability. With its exceptional quality materials and precision engineering, this assembly is ideal for various installations where resilience and compliance are paramount. The cable features nickel plating over brass connectors which enhance conductivity while safeguarding against corrosion, making it a dependable choice for both indoor and outdoor applications.

Designed for temperature resilience catering to a wide operating range

Nickel plated brass connectors enhance conductivity and durability

Ideal for high temperature applications and challenging environments

Superior signal integrity ensures reliable data transmission

Robust assembly is suitable for both indoor and outdoor installations

Individually packaged to provide added protection and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy