L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- RS Stock No.:
- 297-310
- Mfr. Part No.:
- CCS316-2
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,454.80
(exc. VAT)
PHP2,749.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,454.80 | - |
| 10 + | PHP2,249.95 | 8% |
*price indicative
- RS Stock No.:
- 297-310
- Mfr. Part No.:
- CCS316-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Series | CCS316 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Series CCS316 | ||
Jacket Material FEP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly designed for high temperature applications. This robust product offers excellent performance with a focus on reliability and flexibility. Engineered for demanding environments, it ensures stable signal integrity over its length. The combination of nickel plating over brass and a tinned copper shield enhances durability, making it suitable for various telecommunications and electronic connectivity tasks.
Constructed using premium materials to ensure longevity and reliability
Designed to withstand high temperatures without compromising functionality
Provides excellent RoHS compliance which ensuring eco friendly specifications
Facilitates seamless connectivity for diverse electronic applications
Overall cable length tolerance guarantees precise measurements
Individual packaging meets the needs of users requiring specific handling
Related links
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 7.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
