L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 2 ft 50 Ω

Get a bulk buy discount

Add 10 more to save PHP1,441.80

View bulk pricing options

Subtotal (1 unit)*

PHP1,736.10

(exc. VAT)

PHP1,944.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,736.10-
10 +PHP1,591.92PHP1,441.80

*price indicative

RS Stock No.:
297-135
Mfr. Part No.:
CC58C-2
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

2ft

Jacket Colour

Black

Standards/Approvals

RoHS, CE2011/65/EU

Jacket Material

PVC

Series

CC58C

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com coaxial cable assembly meticulously crafted for optimal signal integrity in demanding applications. Designed with dual BNC male connectors, this assembly ensures secure connections, making it ideal for both professional and personal use. The robust PVC black jacket not only enhances durability but also provides protection against external interference.

Designed for a range of applications from broadcasting to multimedia setups

Provides various length options to suit different installation requirements

Engineered for continuity testing to assure quality before use

Regulatory compliance ensures that the assembly meets international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy