TE Connectivity Straight 50 Ω Adapter Female Female

N

Subtotal (1 pack of 10 units)*

PHP22,899.18

(exc. VAT)

PHP25,647.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,899.18PHP2,289.918

*price indicative

RS Stock No.:
817-146
Mfr. Part No.:
ADP-RPSF-NM
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Adapter

Adapter Type

SMA

Converts From Type

SMA

Converts to Type

N

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Contact Plating

Nickel

Converts From Gender - Contact

Female

Body Plating

Nickel

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Series

ADP-RPSF

Standards/Approvals

Rohs

Length

31.4mm

Contact Material

Brass

COO (Country of Origin):
TW
The TE Connectivity connector offers robust performance for critical applications, ensuring reliable connectivity and durability under varied conditions, making it suitable for demanding environments and enhancing system efficiency.

Designed for high performance in diverse applications

Offers enhanced durability under varying environmental conditions

Ensures reliable connectivity that boosts overall efficiency

Facilitates easy integration in systems requiring secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy