TE Connectivity Straight 50 Ω between Series Adapter 26.5GHz Female Female
- RS Stock No.:
- 814-789
- Mfr. Part No.:
- ADP-SMPF-SMPF-G
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
PHP23,344.66
(exc. VAT)
PHP26,146.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,344.66 | PHP2,334.466 |
*price indicative
- RS Stock No.:
- 814-789
- Mfr. Part No.:
- ADP-SMPF-SMPF-G
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | between Series Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Polarity | Standard | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Push On | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type between Series Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Polarity Standard | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Push On | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The TE Connectivity adaptor facilitates seamless connectivity between two SMP jacks, ensuring reliable performance across a wide frequency range from 0 GHz to 26.5 GHz, Ideal for various high-frequency applications.
Supports operation within 0 to 26.5 GHz frequency range
Features sturdy gold plating for superior corrosion resistance
Offers minimal contact resistance of ≤ 6.0 mΩ centre and ≤ 3.0 mΩ outer
Utilises PTFE insulator for enhanced durability
Related links
- Linx Straight 20 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Female Female
- TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω Adapter Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω between Series Adapter 4GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
