RF Solutions Straight 50 Ω RF Adapter Female Female
- RS Stock No.:
- 762-277
- Mfr. Part No.:
- ADP-SMPF-SMPF
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,038.04
(exc. VAT)
PHP1,162.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,038.04 |
| 5 + | PHP1,007.07 |
*price indicative
- RS Stock No.:
- 762-277
- Mfr. Part No.:
- ADP-SMPF-SMPF
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold Plated Brass | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Push On | |
| Cable Type | Coaxial | |
| Length | 7.9mm | |
| Contact Material | Brass | |
| Standards/Approvals | WEEE | |
| Series | ADP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold Plated Brass | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Push On | ||
Cable Type Coaxial | ||
Length 7.9mm | ||
Contact Material Brass | ||
Standards/Approvals WEEE | ||
Series ADP | ||
- COO (Country of Origin):
- CN
Adapter Coaxial Connector SMP Plug Fem
The RF Solutions RF Adaptor is engineered for reliable connectivity, seamlessly transitioning between SMP female connectors. This component is designed to support a wide frequency range, ensuring optimal performance in various RF applications.
Frequency range extends from DC to 6GHz for versatile applications
Voltage Standing Wave Ratio is ≤1.35, promoting efficient signal transmission
Built with 50Ω impedance
Related links
- RF Solutions Straight 50 Ω RF Adapter Female Female
- TE Connectivity Straight 50 Ω between Series Adapter 26.5GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RF Solutions T 50 Ω RF Adapter Female Female
- Linx Straight 20 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Male Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
