RF Solutions Straight 50 Ω RF Adapter Female Female
- RS Stock No.:
- 762-280
- Mfr. Part No.:
- ADP-TNCF-TNCF-PNL
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP532.88
(exc. VAT)
PHP596.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP532.88 |
| 10 - 49 | PHP516.89 |
| 50 - 99 | PHP501.38 |
| 100 + | PHP486.34 |
*price indicative
- RS Stock No.:
- 762-280
- Mfr. Part No.:
- ADP-TNCF-TNCF-PNL
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | TNC Adapter | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Length | 32.5mm | |
| Contact Material | Brass | |
| Series | ADP | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type TNC Adapter | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Length 32.5mm | ||
Contact Material Brass | ||
Series ADP | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
Adapter Coaxial Connector TNC Jack fem
The RF Solutions RF Adaptor is a high-performance connector designed to enable seamless connections between TNC-female panel mounts, ensuring reliable signal integrity across a frequency range of DC to 6GHz.
Operates effectively from DC to 6GHz
Maintains a standard of 50Ω for consistent signal transmission
Rated for over 500 mating cycles, ensuring longevity
Related links
- RF Solutions Straight 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RF Solutions T 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter Male Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter Female Male
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Male
