RF Solutions Straight 50 Ω RF Adapter Female Female
- RS Stock No.:
- 762-276
- Mfr. Part No.:
- ADP-SMAF-SMAFIP-PNL
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP409.72
(exc. VAT)
PHP458.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 61 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP409.72 |
| 10 - 49 | PHP397.43 |
| 50 - 99 | PHP385.51 |
| 100 + | PHP373.94 |
*price indicative
- RS Stock No.:
- 762-276
- Mfr. Part No.:
- ADP-SMAF-SMAFIP-PNL
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold Plated Brass | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Series | ADP | |
| Standards/Approvals | EC | |
| Contact Material | Brass | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold Plated Brass | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Series ADP | ||
Standards/Approvals EC | ||
Contact Material Brass | ||
Length 23mm | ||
- COO (Country of Origin):
- CN
Adapter Coaxial Connector SMA Jack Fem
The RF Solutions Female Adapter provides a seamless in-series connection for your coaxial setups. This precision-engineered component ensures low-signal loss and reliable performance when coupling two male cables or devices in high-frequency applications.
Straight orientation for direct in-line signal paths
Gold over nickel plating for superior corrosion resistance
Standard 50 ohm impedance for optimal signal integrity
Related links
- RF Solutions Straight 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RF Solutions T 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- TE Connectivity Straight 50 Ω Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter Female Male
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Male
