RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RS Stock No.:
- 762-282
- Mfr. Part No.:
- ADP-SMAF-SMAF90
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP383.46
(exc. VAT)
PHP429.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP383.46 | - |
| 10 - 49 | PHP371.96 | 2% |
| 50 - 99 | PHP360.80 | 5% |
| 100 + | PHP349.98 | 8% |
*price indicative
- RS Stock No.:
- 762-282
- Mfr. Part No.:
- ADP-SMAF-SMAF90
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | SMA | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Right Angle | |
| Polarity | Normal | |
| Contact Plating | Gold Plated Brass | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold Plated Brass | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Series | ADP | |
| Contact Material | Brass | |
| Length | 15.5mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type SMA | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Right Angle | ||
Polarity Normal | ||
Contact Plating Gold Plated Brass | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold Plated Brass | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Series ADP | ||
Contact Material Brass | ||
Length 15.5mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
Adapter Coaxial Connector SMA Jack Fem
The RF Solutions RF Adaptor is a high-performance connector designed to facilitate SMA(female) to SMA(female) connections at a right angle, providing versatility in various applications within the frequency range of DC-6GHz.
Frequency range of DC 6GHz ensures compatibility with a wide array of RF applications
Voltage Standing Wave Ratio (VSWR) of ≤1.35
Related links
- RF Solutions Right Angle 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter Female Female
- RF Solutions T 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- TE Connectivity Straight 50 Ω Adapter Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Female
- RF Solutions Right Angle 50 Ω RF Adapter Male Female
- RF Solutions Right Angle 50 Ω RF Adapter Female Male
