TE Connectivity Straight 50 Ω Coaxial Adapter 0GHz, 11 GHz
- RS Stock No.:
- 671-482
- Mfr. Part No.:
- 2502019-1
- Manufacturer:
- TE Connectivity
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP599.10
(exc. VAT)
PHP670.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 124 unit(s) shipping from November 23, 2026
- Plus 250 unit(s) shipping from December 24, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP599.10 | - |
| 10 - 24 | PHP551.13 | 8% |
| 25 + | PHP485.31 | 18% |
*price indicative
- RS Stock No.:
- 671-482
- Mfr. Part No.:
- 2502019-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | In-Series Adapter | |
| Converts From Type | TNC | |
| Converts to Type | Bulkhead | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 11GHz | |
| Contact Plating | Gold over Nickel over Copper | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel over Copper | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Material | Phosphor Bronze | |
| Length | 39.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type In-Series Adapter | ||
Converts From Type TNC | ||
Converts to Type Bulkhead | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 0GHz, 11GHz | ||
Contact Plating Gold over Nickel over Copper | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel over Copper | ||
Converts From Gender - Contact Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Material Phosphor Bronze | ||
Length 39.6mm | ||
- COO (Country of Origin):
- TW
Applications
Related links
- Linx Straight 20 GHz Female Female
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 15GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω Connector Adapter 18GHz
