TE Connectivity Straight 50 Ω Connector Adapter 18GHz

Subtotal (1 bag of 100 units)*

PHP385,694.86

(exc. VAT)

PHP431,978.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP385,694.86PHP3,856.949

*price indicative

RS Stock No.:
726-050
Mfr. Part No.:
2503386-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

In-Series Adapter

Product Type

Connector Adapter

Converts From Type

TNC

Converts to Type

TNC

Mount Type

Panel Mount

Impedance

50Ω

Orientation

Straight

Operating Frequency

18GHz

Converts to Gender - Contact

Female

Body Plating

Nickel

Coupling Style

Threaded Coupling

Length

34.93mm

COO (Country of Origin):
TW
The TE Connectivity Hermetically Sealed Panel Mount RF Adapters designed for high-pressure and airtight applications. . Used in applications with a high pressure differential, hermetically sealed panel mount RF adapters feature a glass bead soldered into the connector for an airtight seal.

Rugged connector for harsh environments

Panel mount bulkhead adapters

Stainless-steel – Nickel plated

<lt/>1 x 10e-8 atm ccm/second leakage rate

For use in vacuum sealed environments

50 Ω impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy