Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- RS Stock No.:
- 889-808
- Mfr. Part No.:
- 33_BMA-SMA-50-1/199_UE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP10,268.74
(exc. VAT)
PHP11,500.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,268.74 |
*price indicative
- RS Stock No.:
- 889-808
- Mfr. Part No.:
- 33_BMA-SMA-50-1/199_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Mount Type | In-Line | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | UKCA | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 13.7mm | |
| Series | BMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Mount Type In-Line | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Standards/Approvals UKCA | ||
Contact Material Beryllium Copper Alloy | ||
Length 13.7mm | ||
Series BMA | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial adapter seamlessly connects BMA plug and SMA jack interfaces, offering reliable performance for various telecommunications applications.
Wide range of configurations to suit different needs
Common interfaces ensure compatibility within systems
Accurate transitions facilitate effective signal integrity
Constructed with high-quality materials for durability
Maintains a low VSWR across specified frequency range
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 10GHz Male Female
