TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz

N

Subtotal (1 bag of 250 units)*

PHP351,971.41

(exc. VAT)

PHP394,207.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP351,971.41PHP1,407.886

*price indicative

RS Stock No.:
828-305
Mfr. Part No.:
2510983-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

Adapter Plug to Jack

Product Type

Coaxial Adapter

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Contact Material

Beryllium Copper

Length

29.8mm

Series

2510

COO (Country of Origin):
TW
The TE Connectivity Adapter offers reliable connectivity solutions, allowing seamless integration between BNC Plug and jack interfaces, specifically designed for high-density applications.

Straight body orientation for straightforward installations

Constructed from Durable brass for longevity

Gold-plated contacts ensure excellent electrical performance

Supports a wide operating frequency range up to 4 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy