Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 889-739
- Mfr. Part No.:
- 34_SMB-50-0-3/111_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP8,450.48
(exc. VAT)
PHP9,464.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,450.48 |
*price indicative
- RS Stock No.:
- 889-739
- Mfr. Part No.:
- 34_SMB-50-0-3/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Gold Plated | |
| Series | SMB | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold Plated | ||
Body Plating Gold Plated | ||
Series SMB | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Length 23mm | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial adapter designed for seamless connectivity, featuring a bulkhead, jack-to-jack configuration for robust interconnections in various applications.
Wide range of configurations available for diverse connectivity needs
Accurate transitions ensure high performance across applications
Gold plating enhances reliability and conductivity of the connections
Robust materials provide effective interconnection solutions under demanding conditions
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner MBX Series Coaxial Connector Through Hole Female MBX Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Surface Female MMBX Straight Body Solder
