Molex Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 691-810
- Mfr. Part No.:
- 73386-0031
- Manufacturer:
- Molex
Subtotal (1 bag of 8 units)*
PHP24,445.16
(exc. VAT)
PHP27,378.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,445.16 | PHP3,055.645 |
*price indicative
- RS Stock No.:
- 691-810
- Mfr. Part No.:
- 73386-0031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | BNC Plug to SMA Jack | |
| Product Type | Coaxial Adapter | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Series | 73386 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type BNC Plug to SMA Jack | ||
Product Type Coaxial Adapter | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Series 73386 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Molex BNC Plug-to-SMA Jack is an essential between-series adapter designed for seamless RF connectivity. This high-performance component ensures reliable connections with a 50 Ohm impedance, making it Ideal for applications requiring superior signal integrity up to 4 GHz. Packaged individually, this adapter offers durability and convenience, allowing for straightforward integration into your RF systems. Whether used in commercial or industrial environments, this Active component enhances versatility and efficiency in various setups, guaranteeing optimal performance every time.
Designed for high-frequency applications with a frequency range up to 4 GHz
Impedance of 50 Ohms ensures effective signal transmission and minimal loss
Straight orientation simplifies installation and integration into existing systems
Durable construction with a net weight of 13.241 grams promotes reliability in performance
Packaged in an individual bag for easy handling and organisation
Active status ensures the component is suitable for immediate use in RF/connectivity projects.
Related links
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- RS PRO T 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
