Molex Straight 50 Ω Coaxial Adapter 4GHz

Subtotal (1 pack of 12 units)*

PHP21,869.16

(exc. VAT)

PHP24,493.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,869.16PHP1,822.43

*price indicative

RS Stock No.:
683-606
Mfr. Part No.:
73386-0013
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Adapter

Adapter Type

BNC Plug to SMA Plug

Converts From Type

BNC Plug

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Standards/Approvals

CHINA RoHS, EU RoHS, REACH SVHC

Series

73386

COO (Country of Origin):
TW
The Molex BNC Plug to SMA Plug Between-Series Adapter is engineered to facilitate seamless connectivity between RF and coaxial components ensuring reliable performance for high-frequency applications. This active adapter designed with a miniature profile making it ideal for compact systems where space is a consideration. With its impressive frequency capability of up to 4 GHz and standard impedance of 50 Ohms this product ensures consistent signal integrity. The adapter's orientation is straight which simplifies installation and enhances compatibility across various mating parts. Packaged conveniently in trays this adapter not only meets the requirements of typical industry applications but also boasts robust construction and compliance with relevant environmental regulations.

Designed with a miniature profile for compact installations

Maintains a consistent impedance of 50 Ohms for reliable signal performance

Straight orientation simplifies connection processes in tight configurations

Active status guarantees ongoing product availability and support

Packaged in trays to ensure ease of handling and distribution

Supports various industry compliance standards including EU RoHS which enhancing environmental reliability

Versatile plug/plug gender type is adaptable for multiple configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy