TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,332.72

(exc. VAT)

PHP1,492.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 233 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,332.72-
10 +PHP1,226.227%

*price indicative

RS Stock No.:
828-715
Mfr. Part No.:
2523304-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Adapter

Adapter Type

Plug to Plug

Converts From Type

2.92 mm Plug

Impedance

50Ω

Orientation

Straight

Polarity

Standard

Operating Frequency

40GHz

Contact Plating

Electroless Nickel Plated

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Contact

Male

Body Plating

Electroless Nickel Plated

Converts From Gender - Connector

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Series

2523304-1

Length

20.62mm

COO (Country of Origin):
TW
The TE Connectivity Connector offers superior electrical performance in demanding environments, effectively supporting high-frequency applications and ensuring reliable connections under various conditions.

Impedance of 50 Ω for optimal signal integrity

Voltage rating of 330 VRMS ensures safe operation

Frequency range extending from DC to 40GHz caters to diverse applications

Withstanding voltage of 500 VRMS Min guarantees robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy