Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- RS Stock No.:
- 637-679
- Mfr. Part No.:
- SMP-J-B-HG-ST-1450
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,170.03
(exc. VAT)
PHP1,310.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,170.03 |
| 10 + | PHP1,076.01 |
*price indicative
- RS Stock No.:
- 637-679
- Mfr. Part No.:
- SMP-J-B-HG-ST-1450
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMP Plug to SMP Plug | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | No | |
| Series | SMP | |
| Length | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Adapter | ||
Adapter Type SMP Plug to SMP Plug | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Standards/Approvals No | ||
Series SMP | ||
Length 14.5mm | ||
RoHS Status: Exempt
The Samtec RF connector is designed for high-frequency board-to-board or cable-to-board applications. With a push-on interface and surface-mount design, it supports performance up to 40 GHz and compensates for X and Y misalignment, making it ideal for compact, high-speed systems.
Suitable for high frequency applications up to 40 GHz
Gold plated contacts enhance conductivity and corrosion resistance
Straight orientation facilitates easy integration into designs
Related links
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz
- Samtec SMPM Series Coaxial Connector Through Hole Male SMPM Straight Body Direct Solder
- Samtec SMP Series Coaxial Connector Cable Female SMP Straight Body Crimp
