L-Com Horizontal Coaxial Adapter
- RS Stock No.:
- 664-136
- Mfr. Part No.:
- BAK400
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP26,091.37
(exc. VAT)
PHP29,222.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,091.37 |
*price indicative
- RS Stock No.:
- 664-136
- Mfr. Part No.:
- BAK400
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC Plug | |
| Converts to Type | BNC Jack | |
| Orientation | Horizontal | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC Plug | ||
Converts to Type BNC Jack | ||
Orientation Horizontal | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter Kit is used to support RF testing and connectivity across a wide range of coaxial interfaces. The kit includes multiple adapter types to ensure compatibility between devices with different connector standards. It is packaged in a compact zippered case for easy transport and field use.
Includes N TNC SMA BNC UHF Mini UHF adapters
Comes with 5ft CFD195 low loss testing cable
Packed in PU leather case with zipper for portability
Related links
- L-Com Straight 50 Ω Coaxial Adapter
- L-Com Straight Coaxial Adapter Female Female
- L-Com WP6 Series Ethernet Connector Male, Cable Horizontal
- Schneider Electric Straight Coaxial Adapter
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
