L-Com Straight 50 Ω Coaxial Adapter Female Female

Get a bulk buy discount

Add 10 more to save PHP649.70

View bulk pricing options

Subtotal (1 unit)*

PHP790.20

(exc. VAT)

PHP885.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP790.20-
10 +PHP725.23PHP649.70

*price indicative

RS Stock No.:
297-224
Mfr. Part No.:
BA1087
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Adapter

Adapter Type

BNC

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Bulkhead Mount

Orientation

Straight

Polarity

Standard

Contact Plating

Gold

Converts From Gender - Connector

Female

Body Plating

Nickel Plated

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

CE2011/65/EU

Contact Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Bulkhead adaptor is a remarkable connectivity solution designed to ensure seamless signal transmission. Constructed with premium materials, it guarantees durability and performance, making it ideal for a range of applications. This adaptor features a brass body with a nickel plating, providing both strength and resistance to corrosion. The gold plated centre pin enhances conductivity, ensuring minimal signal loss.

Gold plated centre pin maximises electrical conductivity

Designed to fit securely in a variety of bulkhead openings

Ideal for both professional and amateur use in a range of fields

Lightweight yet sturdy design simplifies installation

Compatible with 50 ohm BNC connectors for optimal performance

Reliable solution for maintaining signal integrity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy