Detectamet A4, Foolscap Silver Plastic Detectable Clipboard Landscape

Subtotal (1 pack of 5 units)*

PHP2,051.81

(exc. VAT)

PHP2,298.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,051.81PHP410.362

*price indicative

RS Stock No.:
665-572
Mfr. Part No.:
307-T185
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Clipboard

Material

Plastic

Colour

Silver

Compatible Paper Size

A4, Foolscap

Width

145mm

Standards/Approvals

COE resolution CM/Res (2013) 9, Regulation (EC) no. 1935.2004, Regulation (EC) no. 2023/2006

Orientation

Landscape

RoHS Status: Exempt

COO (Country of Origin):
CN
The Detectamet Stainless steel HD clipboard clips are built for contamination-sensitive environments like food processing and pharmaceuticals. Made from 100% stainless steel, these heavy-duty clips are metal detectable and X-ray visible, offering secure document handling and compliance with food contact regulations.

Suitable for laser engraving

Holds approximately 100 sheets of paper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy