TE Connectivity Female Wire Contact, Wire Size 0.33mm²
- RS Stock No.:
- 787-990
- Mfr. Part No.:
- 1586317-4
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-990
- Mfr. Part No.:
- 1586317-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Current | 9A | |
| Wire Size | 0.33mm² | |
| Series | VAL-U-LOK | |
| Contact Type | Socket | |
| Length | 14.55mm | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Termination Type | Wire | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Current 9A | ||
Wire Size 0.33mm² | ||
Series VAL-U-LOK | ||
Contact Type Socket | ||
Length 14.55mm | ||
Contact Plating Gold | ||
Voltage 600V | ||
Termination Type Wire | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides reliable interconnections for wire-to-wire and wire to board applications, featuring contacts arranged on a 3 mm centreline while ensuring robust performance in various electronic devices.
Utilises a dual beam contact design for enhanced connectivity reliability
Supports a wide range of wire sizes from 24 AWG to 20 AWG with suitable insulation diameters
Includes options for both vertical and right-angle PCB mount pin headers
Rated for a maximum voltage of 250 VAC and current up to 5 A
Related links
- TE Connectivity Female Wire Socket Contact, Wire Size 0.9mm²
- TE Connectivity Female Wire Circular Connector Contact 0.82 mm²
- TE Connectivity Female Wire Wrap Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 0.34mm²
- TE Connectivity Female Crimp Contact, Wire Size 14AWG
- TE Connectivity Female Wire Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Contact, Wire Size 20AWG
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
