TE Connectivity Female Crimp Contact, Wire Size 20AWG
- RS Stock No.:
- 796-974
- Mfr. Part No.:
- 770251-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-974
- Mfr. Part No.:
- 770251-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| Wire Size | 20AWG | |
| Current | 7A | |
| Series | Universal MATE-N-LOK | |
| For Use With | Universal MATE-N-LOK | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
Wire Size 20AWG | ||
Current 7A | ||
Series Universal MATE-N-LOK | ||
For Use With Universal MATE-N-LOK | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Soft Shell pin and socket connectors deliver a robust wire-to-board connection, designed for applications that require reliable power transmission in Compact configurations. This product ensures optimal performance in a variety of environments.
Compact design supports efficient space utilisation in electronic devices
Rated for 600 V AC or DC, ensuring safety in high-voltage applications
Constructed from 6/6 nylon, offering durability and resistance to environmental factors
Designed for 24 to 14 AWG wires, accommodating a broad range of wire sizes
Related links
- TE Connectivity Female Crimp Contact Wire Size 20AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Crimp Contact Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
