HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- RS Stock No.:
- 743-254
- Mfr. Part No.:
- 21011009924
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 50 units)*
PHP8,589.71
(exc. VAT)
PHP9,620.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,589.71 | PHP171.794 |
*price indicative
- RS Stock No.:
- 743-254
- Mfr. Part No.:
- 21011009924
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Wire Size | 20AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Wire Size 20AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M12 Power Male Contact Crimp 0.75mm² is designed for use with M12 circular connectors, providing reliable electrical connections in various applications. Its gold-plated copper alloy construction ensures excellent conductivity and durability.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
23.2 mm length allows for compatibility with standard M12 connectors
Male gender ensures proper mating with female connectors
Copper alloy material enhances conductivity and reduces resistance
Gold plating improves corrosion resistance and longevity
Conductor cross-section of 0.75 mm² supports efficient power transmission
AWG 20 wire size accommodates a range of applications
Compliant with China RoHS 50 and ELV standards for environmental safety
Designed for easy crimp termination, simplifying installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Male Crimp Crimp Contact Wire Size 20AWG, 28 AWG
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- HARTING Male Crimp Crimp Contact, Wire Size 23AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- HARTING Male Crimp Crimp Contact, Wire Size 19AWG
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
