HARTING Male Crimp Crimp Contact, Wire Size 23AWG
- RS Stock No.:
- 739-121
- Mfr. Part No.:
- 21011009982
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 100 units)*
PHP16,808.75
(exc. VAT)
PHP18,825.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,808.75 | PHP168.088 |
*price indicative
- RS Stock No.:
- 739-121
- Mfr. Part No.:
- 21011009982
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Wire Size | 23AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Wire Size 23AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING crimp contact is designed for use with M12 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, enhancing overall performance.
Features & Benefits
Crimp contact type allows for secure and reliable connections
Male gender configuration ensures compatibility with female connectors
Copper alloy construction provides excellent electrical conductivity
Gold plating enhances corrosion resistance and longevity
Suitable for conductor cross-section of 0.13 to 0.25 mm²
Compatible with wire sizes from AWG 26 to AWG 23
Length of 16.9 mm optimises space in Compact installations
Compliant with China RoHS 50, ELV Status, and Reach SVHC standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING Female Crimp Crimp Contact, Wire Size 23AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- HARTING Male Crimp Crimp Contact, Wire Size 19AWG
- HARTING Male Crimp Crimp Contact Wire Size 20AWG, 28 AWG
