HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- RS Stock No.:
- 741-649
- Mfr. Part No.:
- 21011009981
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP16,656.62
(exc. VAT)
PHP18,655.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,656.62 | PHP166.566 |
*price indicative
- RS Stock No.:
- 741-649
- Mfr. Part No.:
- 21011009981
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Wire Size | 22AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Wire Size 22AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CH
The HARTING crimp contact is designed for use with M12 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, enhancing overall performance.
Features & Benefits
Crimp contact type allows for secure and efficient wire termination
Male gender configuration ensures compatibility with female connectors
Copper alloy construction provides high conductivity and durability
Gold plating enhances corrosion resistance and electrical performance
Suitable for conductor cross-section of 0.33 to 0.82 mm²
Compatible with wire sizes from AWG 22 to AWG 18
Complies with IEC 61076-2-113 standards for reliable performance
Length of 16.9 mm allows for Compact installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum wire size this crimp contact can accommodate?
The maximum wire size is AWG 18.
Related links
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 23AWG
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
