HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- RS Stock No.:
- 739-464
- Mfr. Part No.:
- 21011009983
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP18,391.89
(exc. VAT)
PHP20,598.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,391.89 | PHP183.919 |
*price indicative
- RS Stock No.:
- 739-464
- Mfr. Part No.:
- 21011009983
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Wire Size | 22AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Wire Size 22AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING crimp contact is designed for use with M12 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, enhancing overall performance.
Features & Benefits
Crimp contact type allows for secure and efficient wire termination
Female gender ensures compatibility with male connectors
Copper alloy material provides high conductivity and durability
Gold plating enhances corrosion resistance and electrical performance
Conductor cross-section accommodates wire sizes from 0.33 to 0.82 mm²
Suitable for AWG 22 to AWG 18 wire sizes for versatile applications
Length of 12.7 mm optimises space in Compact installations
Compliant with China RoHS 50, ELV Status, and Reach SVHC standards for safety
Designed for easy installation with crimp termination method
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 23AWG
- HARTING Female Crimp Crimp Contact, Wire Size 14AWG
- HARTING Female Crimp Crimp Contact, Wire Size 21AWG
- HARTING Female Crimp Crimp Contact, Wire Size 16AWG
- HARTING Female Crimp Crimp Contact, Wire Size 19AWG
- HARTING Female Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
