HARTING Female Crimp Crimp Contact, Contact Size 0.6 mm, Wire Size 22AWG, 28 AWG
- RS Stock No.:
- 736-978
- Mfr. Part No.:
- 09156006291
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP10,730.70
(exc. VAT)
PHP12,018.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,730.70 | PHP107.307 |
*price indicative
- RS Stock No.:
- 736-978
- Mfr. Part No.:
- 09156006291
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 0.6 mm | |
| Wire Size | 22AWG, 28AWG | |
| Current | 2A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Power Insert | |
| Contact Type | Crimp | |
| Length | 17.9mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 0.6 mm | ||
Wire Size 22AWG, 28AWG | ||
Current 2A | ||
Series Circular connectors M23 | ||
For Use With M23 Power Insert | ||
Contact Type Crimp | ||
Length 17.9mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M23 P female crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 2 A, this component ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact design allows for secure and reliable connections
Rated current of ≤2 A supports efficient power transmission
Female gender configuration ensures compatibility with M23 power inserts
Constructed from copper alloy for excellent conductivity
Gold plating enhances corrosion resistance and reduces contact wear
Suitable for conductor cross-sections of 0.08 to 0.34 mm²
Maximum contact resistance of ≤3 mΩ ensures minimal energy loss
Compliant with multiple standards including RoHS and IEC 60664-1
Length of 17.9 mm allows for easy integration into Compact spaces
Termination type is crimp, facilitating straightforward installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and meets additional standards.
Related links
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Female Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.14mm², 0.34 mm²
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
