TE Connectivity Female Crimp Contact, Contact Size 20, Wire Size 20AWG
- RS Stock No.:
- 680-941
- Mfr. Part No.:
- 81543-20
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
PHP20,400.70
(exc. VAT)
PHP22,848.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,400.70 | PHP582.877 |
*price indicative
- RS Stock No.:
- 680-941
- Mfr. Part No.:
- 81543-20
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Size | 20 | |
| Wire Size | 20AWG | |
| Current | 7.5A | |
| Series | DEUTSCH | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Contact Size 20 | ||
Wire Size 20AWG | ||
Current 7.5A | ||
Series DEUTSCH | ||
For Use With Connectors | ||
Contact Type Socket | ||
Termination Type Crimp | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket contact designed for secure wire termination in Compact electrical systems. It supports 20 AWG wire and uses a crimp method for reliable mechanical and electrical connection. It handles up to 7.5 amps of current. Ideal for use in signal and low-power applications across automotive, industrial, and commercial sectors.
Crimp termination
Size 20
RoHS compliant
Related links
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Male Crimp Crimp Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
