TE Connectivity Female Wire Socket Contact, Wire Size 0.9mm²
- RS Stock No.:
- 787-223
- Mfr. Part No.:
- 1-770988-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-223
- Mfr. Part No.:
- 1-770988-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| Wire Size | 0.9mm² | |
| Current | 11.2A | |
| Series | Mini-Universal MATE-N-LOK | |
| For Use With | Panel Mount | |
| Contact Type | Socket | |
| Length | 16.74mm | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Tin | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
Wire Size 0.9mm² | ||
Current 11.2A | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Panel Mount | ||
Contact Type Socket | ||
Length 16.74mm | ||
Contact Plating Gold | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Tin | ||
Termination Type Wire | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact provides a robust solution for wire-to-wire and wire to board applications. Designed for reliability, it features dual beam contact technology ensuring secure interconnections across various industrial and commercial applications.
Contacts accept 24-20 AWG and 30-26 AWG wire, accommodating a range of insulation diameters
Voltage rating of 250 VAC allows for versatile use in multiple environments
Insulation resistance is up to 1000 megohms, ensuring stable performance
Operating temperature ranges from -40°C to +105°C, suitable for diverse applications
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 5mm²
- TE Connectivity Male/Female Crimp Crimp Socket Contact, Wire Size 8AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
