TE Connectivity Female Wire Connector, Wire Size 24AWG
- RS Stock No.:
- 795-497
- Mfr. Part No.:
- 770004-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 3000 units)*
PHP561,456.38
(exc. VAT)
PHP628,831.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP561,456.38 | PHP187.152 |
*price indicative
- RS Stock No.:
- 795-497
- Mfr. Part No.:
- 770004-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| Wire Size | 24AWG | |
| Current | 10A | |
| Series | 5.0 mm Power Key Connectors | |
| Contact Type | Receptacle | |
| Contact Plating | Pre Tin | |
| Voltage | 300V ac | |
| Termination Type | Wire | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
Wire Size 24AWG | ||
Current 10A | ||
Series 5.0 mm Power Key Connectors | ||
Contact Type Receptacle | ||
Contact Plating Pre Tin | ||
Voltage 300V ac | ||
Termination Type Wire | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector facilitates secure wire-to-board applications, offering efficient electrical connections. Its robust design ensures reliable performance in various environments while enhancing assembly efficiency and preventing mismating.
Compact design compatible with diverse wiring setups
Rated for 300 VAC, supporting multiple applications
Double lock plates enhance circuit integrity and reliability
Available in colour-coded versions to facilitate blind mating
Related links
- TE Connectivity Female Crimp Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Contact Wire Size 24AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG
- TE Connectivity Female Wire Contact, Wire Size 0.33mm²
