Phoenix Contact Female Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 16 mm²
- RS Stock No.:
- 558-836
- Mfr. Part No.:
- 1623381
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-836
- Mfr. Part No.:
- 1623381
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Contact Size | 3.6mm | |
| Wire Size | 16 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Contact Size 3.6mm | ||
Wire Size 16 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed to deliver reliable performance in a wide range of applications. As a versatile component, it facilitates secure electrical connections, ensuring efficient energy transfer and signal integrity. With its nickel plated contact surface and gold coating, this crimp contact not only meets but also exceeds industry standards for durability and reliability. The product features a robust construction that withstands challenging operational environments while providing a consistent connection over time.
Ensures low contact resistance for optimal performance
Allows for easy production monitoring during assembly
Constructed to withstand up to 100 insertion/withdrawal cycles
Meets EU RoHS substance requirements for environmental compliance
Compatible with a range of accessories enhancing flexibility
Allows for easy production monitoring during assembly
Constructed to withstand up to 100 insertion/withdrawal cycles
Meets EU RoHS substance requirements for environmental compliance
Compatible with a range of accessories enhancing flexibility
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 16 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 16 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16 mm²
- TE Connectivity Male to Female Crimp Crimp Contact Wire Size 8 AWG
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75 → 1.5 mm²
