TE Connectivity Male Circular Connector Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,002.52

(exc. VAT)

PHP5,602.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,002.52
10 +PHP4,601.60

*price indicative

RS Stock No.:
304-950
Mfr. Part No.:
6162-229-1677
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

For Use With

Coaxial Cable Connections

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Coaxial Pin Assembly is a component designed for use in coaxial cable connections. It typically consists of a pin that connects to the centre conductor of a coaxial cable, allowing for secure signal transmission.

EU ELV compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy