TE Connectivity Male Circular Connector Contact, Wire Size 22AWG, 24 AWG
- RS Stock No.:
- 428-592
- Mfr. Part No.:
- T2210001010-000
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP647.50
(exc. VAT)
PHP725.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP647.50 | PHP25.90 |
| 4 + | PHP596.03 | PHP23.841 |
*price indicative
- RS Stock No.:
- 428-592
- Mfr. Part No.:
- T2210001010-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Current | 5A | |
| Wire Size | 22AWG, 24AWG | |
| Series | T2210001010-000 | |
| For Use With | 2473754-2 | |
| Contact Type | Pin | |
| Contact Plating | Gold, Tin | |
| Voltage | 63V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Current 5A | ||
Wire Size 22AWG, 24AWG | ||
Series T2210001010-000 | ||
For Use With 2473754-2 | ||
Contact Type Pin | ||
Contact Plating Gold, Tin | ||
Voltage 63V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, EU ELV | ||
The TE Connectivity DIA1.0 male STA wire-to-wire connector is designed for signal applications with a sealable construction. It supports 22 to 24 AWG 35 to 2 mm² wire and features a receptacle socket. It operates in temperatures ranging from -40 to 85 °C -40 to 185 °F.
Contact current rating max 5 A
Circular connector contact type socket
Circuit application signal
Shielded
EU RoHS directive compliant
EU ELV directive compliant
Related links
- TE Connectivity Female Circular Connector Contact 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Wire Size 22AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- Bulgin Male Crimp Circular Connector Contact 26 AWG
- Bulgin Female Crimp Circular Connector Contact 26 AWG
- Bulgin Female Solder Circular Connector Contact 26 AWG
- binder Female Crimp Circular Connector Contact 26 AWG
- binder Male Crimp Circular Connector Contact 26 AWG
