TE Connectivity Male Circular Connector Contact, Contact Size M12

Subtotal (1 pack of 15 units)*

PHP15,901.00

(exc. VAT)

PHP17,809.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,901.00PHP1,060.067

*price indicative

RS Stock No.:
473-945
Mfr. Part No.:
T4171210405-002
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

M12

Series

T4171

Length

500mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity M12 front mounting connector sets a robust standard for versatile and reliable connectivity in demanding applications. Engineered with precision, it features a compact male design that facilitates seamless integration into various environments. Crafted from high-quality materials, the connector ensures durability and performance, making it ideal for industrial and automation settings. With a 5-position configuration and a wire length of 0.5 metres, this connector promotes efficient data and power transfer, meeting the rigorous expectations of professionals across multiple sectors. Its compliance with stringent regulations like EU RoHS and REACH highlights its commitment to environmental safety and responsibility. This connector is a part of the M12 series, renowned for its excellence in connectivity solutions.

Designed for easy and reliable installation in tight spaces

Offers excellent insulation and protection against environmental factors

Supports a wide range of applications from industrial automation to robotics

Ensures a secure connection that withstands tension and vibrations

Made from materials that comply with international safety standards

Facilitates quick and efficient data transmission

Compatible with other components in the M12 connector series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy