TE Connectivity Male Circular Connector Contact, Contact Size 0.6 mm
- RS Stock No.:
- 299-066
- Mfr. Part No.:
- T2400012002-000
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP709.00
(exc. VAT)
PHP794.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP709.00 | PHP141.80 |
| 5 - 9 | PHP652.59 | PHP130.518 |
| 10 + | PHP575.25 | PHP115.05 |
*price indicative
- RS Stock No.:
- 299-066
- Mfr. Part No.:
- T2400012002-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 0.6 mm | |
| Current | 1.2A | |
| Series | T2400012002-000 | |
| For Use With | T2400012002-000 | |
| Contact Type | Crimp | |
| Contact Plating | Gold | |
| Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 15mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 0.6 mm | ||
Current 1.2A | ||
Series T2400012002-000 | ||
For Use With T2400012002-000 | ||
Contact Type Crimp | ||
Contact Plating Gold | ||
Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 15mΩ | ||
Standards/Approvals RoHS | ||
The TE Connectivity Ethernet socket contact is made of gold and supports 30 VAC and 30 VDC. It features press-fit contact retention and is compatible with 22 to 32 AWG, .14 to .34 mm² wire. Constructed from copper zinc lead alloy, it utilizes a crimp design for secure connections.
Contact Resistance 15 mΩ
Operating Voltage 30 VDC
Related links
- TE Connectivity Male Circular Connector Contact, Contact Size 0.6 mm
- TE Connectivity Male Circular Connector Contact, Contact Size M12
- TE Connectivity Male Circular Connector Contact 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Solder Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
