TE Connectivity Male Circular Connector Contact, Contact Size 0.6 mm
- RS Stock No.:
- 299-065
- Mfr. Part No.:
- T2400011002-000
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP493.00
(exc. VAT)
PHP552.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP493.00 | PHP98.60 |
| 5 - 9 | PHP452.88 | PHP90.576 |
| 10 + | PHP399.40 | PHP79.88 |
*price indicative
- RS Stock No.:
- 299-065
- Mfr. Part No.:
- T2400011002-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 0.6 mm | |
| Current | 1.2A | |
| Series | T2400011002-000 | |
| For Use With | T2400011002-000 | |
| Contact Type | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 15mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 0.6 mm | ||
Current 1.2A | ||
Series T2400011002-000 | ||
For Use With T2400011002-000 | ||
Contact Type Crimp | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 15mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The TE Connectivity Ethernet contact pin is made of gold (Au) and features press-fit contact retention with a crimp design. Constructed from copper zinc lead alloy, it supports high-speed data transfer and operates within a temperature range of -40 to 125°C (-40 to 257°F).
EU RoHS Compliant
Contact Resistance 15 mΩ
Related links
- TE Connectivity Male Circular Connector Contact, Contact Size 0.6 mm
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.25 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Male Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.25mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.08mm², 0.25 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.34mm²
