HARTING Male Crimp Crimp Contact, Contact Size 0.6 mm, Wire Size 0.08mm², 0.14 mm²
- RS Stock No.:
- 181-565
- Mfr. Part No.:
- 21170610000
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP541.72
(exc. VAT)
PHP606.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP541.72 | PHP54.172 |
| 5 - 9 | PHP498.39 | PHP49.839 |
| 10 + | PHP439.29 | PHP43.929 |
*price indicative
- RS Stock No.:
- 181-565
- Mfr. Part No.:
- 21170610000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 0.6 mm | |
| Wire Size | 0.08mm², 0.14mm² | |
| Series | Circular connectors M17 | |
| For Use With | Wire | |
| Contact Type | Crimp | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 0.6 mm | ||
Wire Size 0.08mm², 0.14mm² | ||
Series Circular connectors M17 | ||
For Use With Wire | ||
Contact Type Crimp | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- COO (Country of Origin):
- RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.08 to 0.14 mm² (AWG 28 to AWG 26) with a stripping length of 5 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.
Material Copper alloy
Surface Gold plated
Related links
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.25 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.08mm², 0.25 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
