HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-636
- Mfr. Part No.:
- 21033216420
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP27,239.77
(exc. VAT)
PHP30,508.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,239.77 | PHP2,723.977 |
*price indicative
- RS Stock No.:
- 746-636
- Mfr. Part No.:
- 21033216420
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27mm | ||
- COO (Country of Origin):
- RO
The HARTING Device socket M12-A-kod. IP67 4pol is a robust circular connector designed for rear mounting applications. This female connector features a screw locking mechanism, ensuring a secure and reliable connection in demanding environments. With a high ingress protection rating of IP67, it is engineered to withstand dust and moisture, making it suitable for industrial use where durability and performance are paramount. The connector's reflow soldering termination method allows for a streamlined assembly process, providing ease of use without compromising on performance. Additionally, it accommodates a rated current of 4 A and is compatible with various mating cycles, ensuring long-lasting functionality in applications requiring consistent connectivity.
Features & Benefits
Constructed from high-quality materials, including polyamide and zinc die-cast, ensuring durability
Offers a degree of protection rated at IP67, safeguarding against dust and water ingress
Compatible with reflow soldering termination for straightforward integration into PCB applications
Features a screw locking type for enhanced mechanical stability during connection
Supports a rated current of 4 A, suitable for various electrical settings
Insulation resistance exceeds 10 Ω, promoting reliable electrical performance
Equipped with a mating cycle endurance of ≥100, ensuring longevity in repeated use
Meets environmental standards with RoHS compliance and contains no harmful substances
Designed for easy installation with its straight configuration for rear mounting
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
